Part Details for LR2725-24R0002F1 by Ralec
Overview of LR2725-24R0002F1 by Ralec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR2725-24R0002F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4W 0.2m�� ��100ppm/�� ��1% 2725 Current Sense Resistors/Shunt Resistors ROHS | 1000 |
|
$0.2366 / $0.4480 | Buy Now |