Part Details for LR2K0310 by Schneider Electric
Overview of LR2K0310 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for LR2K0310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH2779
|
Newark | Relay, Overload, 2.6-3.7A, Overload Adjustment Current Min:2.6A, Overload Adjustment Current Max:3.7A, Coil Voltage Ac Max:-, Coil Voltage Dc Max:-, Product Range:-, Svhc:No Svhc (15-Jan-2018), Contact Configuration:1No/1Nc, Rohs Compliant: Yes |Schneider Electric LR2K0310 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$51.8200 / $92.9200 | Buy Now |
DISTI #
4008-LR2K0310-ND
|
DigiKey | TESYS K OVERLOAD RELAY CL10 2.6 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$72.0300 | Buy Now |
DISTI #
70007261
|
RS | Relay, Compensated/Differential, 2.6-3.7A, 3, 1, Manual/Auto, TeSys LR2K Series | Schneider Electric LR2K0310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 7 |
|
$75.5400 / $94.4200 | Buy Now |
DISTI #
LR2K0310
|
TME | Thermal relay, Series: TeSys K, Auxiliary contacts: NO + NC Min Qty: 1 | 17 |
|
$37.1100 / $42.4200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$40.0000 / $61.5400 | Buy Now |