-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.02ohm, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K7215
|
Newark | Resettable Fuse, Product Range:Polyswitch Lr4 Series, Holding Current:2.6A, Tripping Current:5.8A, Voltage Rating:15Vdc, Thermistor Mounting:Strap, Operating Temperature Min:-, Operating Temperature Max:-, External Depth:1Mm Rohs Compliant: Yes |Littelfuse LR4-260F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LR4-260F-ND
|
DigiKey | PTC RESET FUSE 15V 2.6A STRAP Min Qty: 1 Lead time: 15 Weeks Container: Bag |
7012 In Stock |
|
$0.3511 / $0.8200 | Buy Now |
DISTI #
650-LR4-260F
|
Mouser Electronics | Resettable Fuses - PPTC 2.6A 15V 100A Imax RoHS: Compliant | 17934 |
|
$0.4020 / $0.8100 | Buy Now |
DISTI #
V36:1790_16264248
|
Arrow Electronics | PTC Resettable Fuse 2.6A(hold) 5.8A(trip) 15V 100A 2.5W 5s 0.02Ohm SMD Solder Pad 23.1 X 5.5 X 1mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2143 | Americas - 4315 |
|
$0.1625 / $0.3336 | Buy Now |
DISTI #
V99:2348_16264248
|
Arrow Electronics | PTC Resettable Fuse 2.6A(hold) 5.8A(trip) 15V 100A 2.5W 5s 0.02Ohm SMD Solder Pad 23.1 X 5.5 X 1mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2109 | Americas - 108 |
|
$0.3772 / $0.5495 | Buy Now |
DISTI #
LR4-260F
|
TTI | Resettable Fuses - PPTC 2.6A 15V 100A Imax RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 2800 In Stock |
|
$0.4780 | Buy Now |
DISTI #
RF1543-000
|
TME | Fuse: PTC polymer, 2.6A Min Qty: 1000 | 0 |
|
$0.7200 | RFQ |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 2.6A 15V STRAP | 0 |
|
$0.8116 / $0.9333 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LR4-260F
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LR4-260F
Littelfuse Inc
PTC Resettable Fuse, 0.02ohm, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.02-0.042 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.5 W | |
Resistance | 0.02 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | AXIAL | |
Terminal Shape | FLAT | |
Thermistor Application | TEMPERATURE SENSING |