Part Details for LR4-450F by Littelfuse Inc
Overview of LR4-450F by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for LR4-450F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K7222
|
Newark | Fuse, Ptc Reset, 20V, 4.5A, Strap, Product Range:Polyswitch Lr4 Series, Voltage Rating:20Vdc, Holding Current:4.5A, Tripping Current:8.9A, Time To Trip:5S, Current Rating Max:100A, Operating Temperature Min:-, External Depth:1Mm Rohs Compliant: Yes |Littelfuse LR4-450F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LR4-450F-ND
|
DigiKey | PTC RESET FUSE 20V 4.5A STRAP Min Qty: 1 Lead time: 15 Weeks Container: Bag |
7597 In Stock |
|
$0.4354 / $1.0100 | Buy Now |
DISTI #
650-LR4-450F
|
Mouser Electronics | Resettable Fuses - PPTC 4.5A 20V 100A Imax RoHS: Compliant | 7275 |
|
$0.5100 / $1.0600 | Buy Now |
|
Future Electronics | LR4 Series 20 V 4.5 A PolySwitch Resettable Battery Strap Device RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.4250 / $0.4650 | Buy Now |
|
Future Electronics | LR4 Series 20 V 4.5 A PolySwitch Resettable Battery Strap Device RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.4250 / $0.4650 | Buy Now |
DISTI #
LR4-450F
|
TTI | Resettable Fuses - PPTC 4.5A 20V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 6675 In Stock |
|
$0.4600 / $0.7600 | Buy Now |
DISTI #
RF1542-000
|
TME | Fuse: PTC polymer, 4.5A Min Qty: 1000 | 0 |
|
$0.8900 | RFQ |
|
Chip1Cloud | PolySwitch? Resettable Device Short Form Catalog | PTC RESET FUSE 20V 4.5A STRAP | 5500 |
|
RFQ | |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 4.5A 20V STRAP | 0 |
|
$1.0038 / $1.1042 | RFQ |
Part Details for LR4-450F
LR4-450F CAD Models
LR4-450F Part Data Attributes
|
LR4-450F
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LR4-450F
Littelfuse Inc
PTC Thermistor, 0.011ohm, Surface Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.4 W | |
Resistance | 0.011 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | AXIAL | |
Terminal Shape | FLAT | |
Thermistor Application | TEMPERATURE SENSING |