Part Details for LR6-102WJBU-Y by PATLITE Corporation
Overview of LR6-102WJBU-Y by PATLITE Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR6-102WJBU-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC7163
|
Newark | Signal Tower, 60Mm, 24V, Amber, No. Of Stacks/Tiers:1, Module Lens Colour:Amber, Supply Voltage Vac:-, Supply Voltage Vdc:24V, Visual Signal Type:Flashing, Tones:Multiple, Lens Diameter:60Mm, Ip/Nema Rating:Ip65, Nema 4X, Nema 13Rohs Compliant: Yes |Patlite (U.s.a.) LR6-102WJBU-Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.0000 / $190.8000 | Buy Now |
DISTI #
70964973
|
RS | Light Tower, 60mm, 1-Tier, 24VDC, Direct Mount, Flash/Buzz, Silver, LR6 Series | Patlite LR6-102WJBU-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$141.9000 | Buy Now |