Part Details for LR8203A-T30 by LR
Overview of LR8203A-T30 by LR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR8203A-T30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 55dB(1kHz) 300mA null 3V Positive electrode 6.5V SOT-23-3L Linear Voltage Regulators (LDO) ROHS | 5260 |
|
$0.0072 / $0.0139 | Buy Now |