Part Details for LRA22H2BBGLN by Cherry Industrial Solutions
Overview of LRA22H2BBGLN by Cherry Industrial Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRA22H2BBGLN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CH776-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
398 In Stock |
|
$1.3417 / $2.0500 | Buy Now |
DISTI #
540-LRA22H2BBGLN
|
Mouser Electronics | Rocker Switches SPST ON-OFF GRN 10A ILLUMINATED BLANK RoHS: Compliant | 781 |
|
$1.2200 / $2.0500 | Buy Now |
DISTI #
71601396
|
RS | Rocker Switch, SPST, ON-OFF, Illum, 125VAC Bulb, Green, 10A, 250VAC, Solder | ZF Electronics LRA22H2BBGLN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8900 / $2.0500 | RFQ |
DISTI #
000000000000958588
|
Sager | Rocker Switches SPST ON-OFF GRN 10A ILLUMINATED BLANK Min Qty: 1 | 0 |
|
$1.3800 / $2.0300 | Buy Now |