Part Details for LRA32H2FBRLN by Cherry Industrial Solutions
Overview of LRA32H2FBRLN by Cherry Industrial Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRA32H2FBRLN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CH775-ND
|
DigiKey | SWITCH ROCKER DPST 10A 125V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
4979 In Stock |
|
$1.4071 / $2.1500 | Buy Now |
DISTI #
540-LRA32H2FBRLN
|
Mouser Electronics | Rocker Switches DPST ON-OFF RED 10A ILLUMINATED "O -" RoHS: Compliant | 134 |
|
$1.3900 / $2.1500 | Buy Now |
DISTI #
70400579
|
RS | Switch, Rocker, DPST, ON-OFF, Concave, Illuminated, Neon Red, O/I Legend,10A,125VAC, QC | ZF Electronics LRA32H2FBRLN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 98 |
|
$1.6100 / $2.1500 | Buy Now |
DISTI #
000000000000958610
|
Sager | Rocker Switches DPST ON-OFF RED 10A ILLUMINATED O - Min Qty: 1 | 0 |
|
$0.8037 / $1.3200 | Buy Now |