Part Details for LRC-LR2010LF-01-R500-F by TT Electronics plc
Overview of LRC-LR2010LF-01-R500-F by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRC-LR2010LF-01-R500-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-LR2010LF-01R500-F
|
Mouser Electronics | Current Sense Resistors - SMD .5OHMS 1W 1% RoHS: Compliant | 1700 |
|
$0.3420 / $0.9400 | Buy Now |
DISTI #
LR2010LF-01-R500-FT
|
TTI | Current Sense Resistors - SMD .5 OHM 1% 1W 100PPM pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2900 / $0.2960 | Buy Now |