Part Details for LRD106 by Schneider Electric
Overview of LRD106 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRD106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH8388
|
Newark | Thermal Overload Relay, 4A-6A, 690Vac Rohs Compliant: Yes |Schneider Electric LRD106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.7600 / $80.6600 | Buy Now |
DISTI #
89H5183
|
Newark | Thermal Overload Relay, 4 To 6A, 690Vac, Overload Adjustment Current Min:4A, Overload Adjustment Current Max:6A, Coil Voltage Ac Max:690V, Coil Voltage Dc Max:-, Product Range:Tesys Series Rohs Compliant: Yes |Schneider Electric LRD106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.6200 / $73.2900 | Buy Now |
DISTI #
4008-LRD106-ND
|
DigiKey | TESYS OVERLOAD REL.4 A 6A CF Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$73.2500 | Buy Now |
DISTI #
71415314
|
RS | TeSys LRD thermal overload relays - 4...6 A - class 10A | Schneider Electric LRD106 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$53.6300 / $67.0400 | Buy Now |
DISTI #
3407905
|
element14 Asia-Pacific | THERMAL OVERLOAD RELAY, 4A-6A, 690VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$152.2015 | Buy Now |
DISTI #
3407905
|
Farnell | THERMAL OVERLOAD RELAY, 4A-6A, 690VAC RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 2 |
|
$130.1021 / $135.5277 | Buy Now |
Part Details for LRD106
LRD106 CAD Models
LRD106 Part Data Attributes:
|
LRD106
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
LRD106
Schneider Electric
Special Relay,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 45 mm | |
Body Height | 70 mm | |
Body Length or Diameter | 66 mm | |
Coil Voltage(AC)-Max | 690 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.22 A | |
Contact (DC) Max Rating R Load | 0.22A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 66mm X 45mm X 70mm | |
Reference Standard | ATEX; BV; CCC; CSA; DNV; EN; GL; IEC; RINO; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | OVERLOAD RELAY | |
Sealing | IP20 | |
Surface Mount | NO | |
Termination Type | SCREW |