Part Details for LRGSCK611-C-R-B-0/125N by Carling Technologies
Overview of LRGSCK611-C-R-B-0/125N by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRGSCK611-C-R-B-0/125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R9083
|
Newark | Lrgsck611-C-R-B-0/125N Rohs Compliant: Yes |Carling Technologies LRGSCK611-C-R-B-0/125N Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4600 / $10.1100 | Buy Now |
DISTI #
432-LRGSCK611-C-R-B-0/125N-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 13 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4623 | Buy Now |
DISTI #
691-RGSCK611CRB0125N
|
Mouser Electronics | Rocker Switches LRGSCK611CRB0/125N | 0 |
|
$9.0600 / $12.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6700 / $9.6600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$5.0960 / $7.8400 | Buy Now |
|
Quest Components | 8 |
|
$5.2500 / $10.5000 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6700 / $9.6600 | Buy Now |