Part Details for LRLI-27-450-R-00-20-A by Alliance Sensors Group
Overview of LRLI-27-450-R-00-20-A by Alliance Sensors Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRLI-27-450-R-00-20-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1817-1051-ND
|
DigiKey | SENSOR LINEAR 457.2MM CABLE Min Qty: 1 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$797.5000 / $845.6600 | Buy Now |
DISTI #
ASGLRLI-27-450-R-00-20-A
|
Heilind Electronics | 450MM RNG, 27MM AL HOUSING RADIAL,ROD,4-20mA OUTPUT | Americas - 1 in Stock |
|
$734.8454 / $830.2799 | Buy Now |
DISTI #
ASGLRLI-27-450-R-00-20-A
|
Interstate Connecting Components | 450MM RNG, 27MM AL HOUSING RADIAL,ROD,4-20mA OUTPUT | 1 |
|
$734.8454 / $830.2799 | Buy Now |