Part Details for LRMAP3920C-R002FT by TT Electronics Welwyn Components
Overview of LRMAP3920C-R002FT by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRMAP3920C-R002FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7718
|
Newark | Resistor, Current Sense, R002, 1%, 3921, Resistance:0.002Ohm, Product Range:Lrmap3920 Series, Resistor Case/Package:3921 [1052 Metric], Power Rating:4W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Height:- Rohs Compliant: Yes |Tt Electronics/welwyn LRMAP3920C-R002FT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8785 |
|
$0.4950 | Buy Now |
DISTI #
63AK6769
|
Newark | Res, R002, 1%, 4W, Metal Alloy, 3921 Rohs Compliant: Yes |Tt Electronics/welwyn LRMAP3920C-R002FT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.4110 / $0.4140 | Buy Now |