Part Details for LRMAT2010-R01FT4 by TT Electronics plc
Overview of LRMAT2010-R01FT4 by TT Electronics plc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRMAT2010-R01FT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-LRMAT2010R01FT4
|
Mouser Electronics | Current Sense Resistors - SMD 1.5W 10 mOhm 1% Metal Strip resistor RoHS: Compliant | 9134 |
|
$0.1780 / $0.6200 | Buy Now |
DISTI #
LRMAT2010-R01FT4
|
TTI | Current Sense Resistors - SMD 1.5W 10 mOhm 1% Metal Strip resistor RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1780 / $0.1820 | Buy Now |
|
Chip1Cloud | Res Metal Alloy 2010 0.01 Ohm 1% 1.5W ��75ppm/��C Pad SMD Automotive T/R / RES SMD 0.01 OHM 1% 1.5W 2010 | 2300 |
|
RFQ |