-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combiner, 20MHz Min, 2000MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, CASE QQQ569, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-LRPS-2-11J+CT-ND
|
DigiKey | 2 WAYS PWRSPLTR, 20 - 2000 MHZ Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
496 In Stock |
|
$28.4914 / $39.6300 | Buy Now |
DISTI #
139-LRPS-2-11J+
|
Mouser Electronics | Signal Conditioning 2 Ways Core & Wire Power Splitter, 20 - 2000 MHz, 50? RoHS: Compliant | 200 |
|
$29.8100 / $34.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LRPS-2-11J+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LRPS-2-11J+
Mini-Circuits
Combiner, 20MHz Min, 2000MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, CASE QQQ569, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.5 dB | |
Isolation-Min | 15 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | SMDIP6,.4 | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.58 |
This table gives cross-reference parts and alternative options found for LRPS-2-11J+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRPS-2-11J+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LRPS-2-11J | Combiner, 20MHz Min, 2000MHz Max, 1.5dB Insertion Loss-Max, CASE QQQ569, 6 PIN | Mini-Circuits | LRPS-2-11J+ vs LRPS-2-11J |