Part Details for LRPX40-250V24-120-S170 by ElectroCraft
Overview of LRPX40-250V24-120-S170 by ElectroCraft
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRPX40-250V24-120-S170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ElectroCraft | 40mm Brushless DC Gear Motor, 24VDC, 3-stage planetary gear box, 170:1 ratio, 22.5 Nm peak torque, 15.0 Nm continuous torque at 25RPM, halls sensors + 2048 line differential encoder | 4 |
|
$766.0000 | Buy Now |