Part Details for LRS-150F-36 by Mean Well
Overview of LRS-150F-36 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRS-150F-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5545
|
Newark | Power Supply, Ac-Dc, 36V, 4.3A, No. Of Outputs:1Outputs, Output Power Max:154.8W, Output Voltage - Output 1:36V, Output Current - Output 1:4.3A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well LRS-150F-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0200 / $30.1400 | Buy Now |
DISTI #
1866-3327-ND
|
DigiKey | AC/DC CONVERTER 36V 155W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$21.6040 / $23.6900 | Buy Now |
DISTI #
LRS-150F-36
|
Avnet Americas | AC/DC Power Supply Single-OUT 36V 4.3A 154.8W - Boxed Product (Development Kits) (Alt: LRS-150F-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$19.3000 / $21.9000 | Buy Now |
DISTI #
709-LRS150F-36
|
Mouser Electronics | Switching Power Supplies 154.8W 36V 4.3A 85-264VAC RoHS: Compliant | 0 |
|
$25.3400 / $28.5600 | Order Now |
DISTI #
70696550
|
RS | Power Supply, AC-DC,36V,4.3A100-264V In, Enclosed, Commercial,154.8W, LRS Series | MEAN WELL LRS-150F-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 6 |
|
$21.9100 / $23.6900 | Buy Now |
|
Future Electronics | LRS-150F Series 150 W Single Output 36 V Full Range Input Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$21.9000 / $23.0000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 36V@4.3A - 154.8W RoHS: Compliant |
60 In Stock |
|
$19.3000 / $21.9000 | Buy Now |
DISTI #
LRS-150F-36
|
TME | Power supply: switched-mode, for building in,modular, 154.8W Min Qty: 1 | 17 |
|
$19.3000 / $21.9000 | Buy Now |
DISTI #
000000000005402255
|
Sager | Switching Power Supplies 154.8W 36V 4.3A 85-264VAC Min Qty: 1 | 50 |
|
$19.3200 / $21.8500 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 36V@4.3A - 154.8W RoHS: Compliant |
60 In Stock |
|
$19.3000 / $21.9000 | Buy Now |
Part Details for LRS-150F-36
LRS-150F-36 CAD Models
LRS-150F-36 Part Data Attributes:
|
LRS-150F-36
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LRS-150F-36
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |