Part Details for LRS-200-48 by Mean Well
Overview of LRS-200-48 by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRS-200-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2384
|
Newark | Power Supply, Ac-Dc, 48V, 4.4A Rohs Compliant: Yes |Mean Well LRS-200-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8400 / $37.8700 | Buy Now |
DISTI #
1866-3336-ND
|
DigiKey | AC/DC CONVERTER 48V 211W Min Qty: 1 Lead time: 12 Weeks Container: Box |
93 In Stock |
|
$26.5020 / $28.1600 | Buy Now |
DISTI #
LRS-200-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LRS-200-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 9 |
|
RFQ | |
DISTI #
709-LRS200-48
|
Mouser Electronics | Switching Power Supplies 211.2W 48V 4.4A 115Vac or 230Vac RoHS: Compliant | 27 |
|
$25.0600 / $27.3300 | Buy Now |
DISTI #
70696559
|
RS | Power Supply, AC-DC,48V,4.4A100-132/170-264V In, Enclosed,211.2W, LRS Series | MEAN WELL LRS-200-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$26.0500 / $28.1600 | Buy Now |
|
Future Electronics | LRS-200 Series 200 W Single Output 48 V Enclosed Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$27.7200 / $29.1100 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@4.4A - 211.2W. RoHS: Compliant |
111 In Stock 210 On Order |
|
$22.4600 / $28.7500 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 48V@4.4A - 211.2W. RoHS: Compliant |
111 In Stock 210 On Order |
|
$22.4600 / $28.7500 | Buy Now |
Part Details for LRS-200-48
LRS-200-48 CAD Models
LRS-200-48 Part Data Attributes:
|
LRS-200-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LRS-200-48
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | XMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES WITH 180-264 VAC AND 240-370 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X10 | |
Length | 215 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 4.4 A | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 43.2 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 211.2 W | |
Trim/Adjustable Output | YES | |
Width | 115 mm |
Alternate Parts for LRS-200-48
This table gives cross-reference parts and alternative options found for LRS-200-48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRS-200-48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VGS-200C-48-A | AC-DC Regulated Power Supply Module, 1 Output, 211.2W, Hybrid | CUI Inc | LRS-200-48 vs VGS-200C-48-A |
VGS-200C-48-B | AC-DC Regulated Power Supply Module, 1 Output, 211.2W, Hybrid | CUI Inc | LRS-200-48 vs VGS-200C-48-B |