Part Details for LRS-200N2-12 by Mean Well
Overview of LRS-200N2-12 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRS-200N2-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-LRS-200N2-12-ND
|
DigiKey | O/P +12V17A Min Qty: 1 Lead time: 12 Weeks Container: Box |
29 In Stock |
|
$28.1220 / $29.8800 | Buy Now |
DISTI #
LRS-200N2-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LRS-200N2-12) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$33.7600 | Buy Now |
DISTI #
709-LRS-200N2-12
|
Mouser Electronics | Switching Power Supplies 204W 12V 17A 200% Peak Power RoHS: Compliant | 28 |
|
$25.1500 / $30.6500 | Buy Now |
DISTI #
V99:2348_28626742
|
Arrow Electronics | AC/DC Power Supply Single-OUT 12V 17A 204W 9-Pin Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2331 | Americas - 8 |
|
$26.7800 / $28.7200 | Buy Now |
DISTI #
74787912
|
RS | Power Supply, AC-DC, 200W, 2xPeak Power, 12V, 17A, Enclosed, LRS-N2 Series | MEAN WELL LRS-200N2-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 8 |
|
$26.5900 / $29.8800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$28.1400 | Buy Now |
|
Onlinecomponents.com | AC/DC 200W 12V Single Output Power Supply, 200% Peak, Enclosed RoHS: Compliant | 0 |
|
$22.6000 / $26.6400 | Buy Now |
DISTI #
71300254
|
Verical | AC/DC Power Supply Single-OUT 12V 17A 204W 9-Pin Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 8 |
|
$26.7800 / $28.7200 | Buy Now |
DISTI #
2358279
|
Jameco Electronics | 200W 12V 17A Enclosed Single Output High Peak Power Supply Min Qty: 1 Container: Each | 9 |
|
$21.9500 / $25.9500 | Buy Now |
DISTI #
000000000007169916
|
Sager | Switching Power Supplies 204W 12V 17A 200% Peak Power Min Qty: 1 | 20 |
|
$23.6000 / $27.6000 | Buy Now |
Part Details for LRS-200N2-12
LRS-200N2-12 CAD Models
LRS-200N2-12 Part Data Attributes
|
LRS-200N2-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LRS-200N2-12
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |