Part Details for LRSA1608-1528-900 by Bel Fuse
Overview of LRSA1608-1528-900 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRSA1608-1528-900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LRSA1608-1528-900
|
Avnet Americas | AC/DC Power Supply Dual-OUT 15V/28V 16A/8A 240W/224W Rack Mount - Bulk (Alt: LRSA1608-1528-900) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$3,273.6000 / $4,092.0000 | Buy Now |