Part Details for LS-00085 by OSEPP
Overview of LS-00085 by OSEPP
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS-00085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
375-LS-00085
|
Mouser Electronics | OSEPP Accessories 1067 RPM DC Metal Gear Motor, Compatible to ServoCity # 638358 | 1 |
|
$16.4900 | Buy Now |
DISTI #
73032750
|
RS | 1067 RPM DC Metal Gear Motor, Compatible to ServoCity # 638358 | OSEPP LS-00085 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$15.5600 / $17.3300 | Buy Now |
DISTI #
62979195
|
Verical | 1360 RPM DC Metal Gear Motor Min Qty: 4 Package Multiple: 1 | Americas - 165 |
|
$16.4890 | Buy Now |