Part Details for LS-9523M by TE Connectivity
Overview of LS-9523M by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS-9523M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9259
|
Newark | Ls-9523M = Dpdt Latching Relay |Cii Te Connectivity LS-9523M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,090.2800 / $1,264.4100 | Buy Now |
DISTI #
39K4106
|
Newark | Ls-9523M = Dpdt Latching Relay |Cii Te Connectivity LS-9523M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$998.9200 / $1,038.8700 | Buy Now |
DISTI #
2266-LS-9523M-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 1 Lead time: 30 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$1,174.3400 | Buy Now |
DISTI #
LS-9523M-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,073.4710 | Buy Now |
|
Onlinecomponents.com | Military/Aerospace High Performance Relays |
1 Partner Stock |
|
$1,083.8900 / $1,147.9400 | Buy Now |
DISTI #
59856674
|
Verical | Half-Size Signal Relays RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,101.2100 | Buy Now |
DISTI #
TE Connectivity LS-9523M
|
PEI Genesis | Power/Signal Relay 2 Form C | 1 |
|
Buy Now | |
|
Master Electronics | Military/Aerospace High Performance Relays |
1 Partner Stock |
|
$1,083.8900 / $1,147.9400 | Buy Now |
Part Details for LS-9523M
LS-9523M CAD Models
LS-9523M Part Data Attributes
|
LS-9523M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LS-9523M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, LATCHED, 0.027A (COIL), 26.5VDC (COIL), 702mW (COIL), 2A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.027 A | |
Coil Power | 702 mW | |
Coil Resistance | 1000 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for LS-9523M
This table gives cross-reference parts and alternative options found for LS-9523M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS-9523M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1617090-0 | POWER/SIGNAL RELAY, DPDT, LATCHED, 0.027A (COIL), 26.5VDC (COIL), 702mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | LS-9523M vs 6-1617090-0 |
5-1617090-9 | POWER/SIGNAL RELAY, DPDT, LATCHED, 0.026A (COIL), 26.5VDC (COIL), 702mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | LS-9523M vs 5-1617090-9 |
5-1617090-7 | POWER/SIGNAL RELAY, DPDT, LATCHED, 0.027A (COIL), 26.5VDC (COIL), 702mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | LS-9523M vs 5-1617090-7 |