-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Quick Connect Terminal, Simulated Roller Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8248
|
Newark | Microswitch, Lever, Spdt, 15A, 250Vac, Microswitch Type:Standard, Microswitch Actuator:Simulated Roller Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:15A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |E-Switch LS0851504F140C1A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.1400 | Buy Now |
DISTI #
EG4529-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
98 In Stock |
|
$1.1890 / $2.2900 | Buy Now |
DISTI #
612-LS0851504F140C1A
|
Mouser Electronics | Basic / Snap Action Switches SPDT 15A .187 OF 140 RoHS: Compliant | 0 |
|
$1.1000 / $2.2900 | Order Now |
|
Future Electronics | SPDT 15A 0.187" Snap Acting Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$1.2600 / $1.3400 | Buy Now |
|
Future Electronics | SPDT 15A 0.187" Snap Acting Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$1.2600 / $1.3400 | Buy Now |
DISTI #
LS0851504F140C1A
|
TME | Microswitch SNAP ACTION, 15A/250VAC, SPDT, Rcont max: 100mΩ, LS Min Qty: 500 | 0 |
|
$1.5900 | RFQ |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 15A 250VAC 1.37N Screw Mount RoHS: Compliant |
500 On Order |
|
$0.9600 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LS0851504F140C1A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LS0851504F140C1A
E-Switch Inc
Snap Acting/Limit Switch, SPDT, Quick Connect Terminal, Simulated Roller Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | SIMULATED ROLLER | |
Body Breadth | 10.3124 mm | |
Body Height | 19.05 mm | |
Body Length or Diameter | 28.8798 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.3733 N | |
Operating Position | 0.748 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |