-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Quick Connect Terminal, Leaf Roller Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3285
|
Newark | Ea Rohs Compliant: Yes |E-Switch LS085R105F160C1A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $3.5100 | Buy Now |
DISTI #
LS085R105F160C1A-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.4VA 20V Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2744 | Buy Now |
DISTI #
612-LS085R105F160C1A
|
Mouser Electronics | Basic / Snap Action Switches 15A 125VAC SPDT .187 Quick Connect RoHS: Compliant | 0 |
|
$2.0800 / $2.2700 | Order Now |
DISTI #
74851827
|
RS | Snap-Action Switch, SPDT, ON-(OFF), 0.4 VA, 20V, QC 0.187", LS Series | E-Switch LS085R105F160C1A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks | 0 |
|
$1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LS085R105F160C1A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LS085R105F160C1A
E-Switch Inc
Snap Acting/Limit Switch, SPDT, Quick Connect Terminal, Leaf Roller Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | LEAF ROLLER | |
Body Breadth | 10.3124 mm | |
Body Height | 19.05 mm | |
Body Length or Diameter | 28.9052 mm | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.5679 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |