Part Details for LS085R105F160C1A by TE Connectivity
Overview of LS085R105F160C1A by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS085R105F160C1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Roller Lever 20VAC 20VDC 0.4VA 1.57N Screw Mount Quick Connect RoHS: Compliant | 0 |
|
$2.6300 / $3.8300 | Buy Now |