Part Details for LS1012ASN7KKB by NXP Semiconductors
Overview of LS1012ASN7KKB by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS1012ASN7KKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8117
|
Newark | Ls1012A - St Pfe Gbe Pcie Sata 1G R2/ Tray Rohs Compliant: Yes |Nxp LS1012ASN7KKB Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5700 / $25.3000 | Buy Now |
DISTI #
568-14061-ND
|
DigiKey | IC MPU QORIQ 1.0GHZ 211FCLGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1614 In Stock |
|
$27.7343 / $40.5000 | Buy Now |
DISTI #
LS1012ASN7KKB
|
Avnet Americas | QorIQ Layerscape 1012A Low Power Communication Processor Arm Cortex-A53 Core 64-bit 1000 MHz CPU Speed Standard Temperature 211-Ball LGA Tray - Trays (Alt: LS1012ASN7KKB) Min Qty: 168 Package Multiple: 168 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$22.4013 / $25.8338 | Buy Now |
DISTI #
771-LS1012ASN7KKB
|
Mouser Electronics | Microprocessors - MPU LS1012A - ST PFE GbE PCIe SATA 1G R2 RoHS: Compliant | 0 |
|
$26.5300 / $34.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Container: Tray | 0Tray |
|
$22.5900 | Buy Now |
|
Rochester Electronics | LS1012A ST 1GHZ Rv2 RoHS: Compliant Status: Active Min Qty: 1 | 28224 |
|
$24.6300 / $28.9800 | Buy Now |
DISTI #
LS1012ASN7KKB
|
Avnet Americas | QorIQ Layerscape 1012A Low Power Communication Processor Arm Cortex-A53 Core 64-bit 1000 MHz CPU Speed Standard Temperature 211-Ball LGA Tray - Trays (Alt: LS1012ASN7KKB) Min Qty: 168 Package Multiple: 168 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$22.4013 / $25.8338 | Buy Now |
DISTI #
LS1012ASN7KKB
|
Avnet Silica | QorIQ Layerscape 1012A Low Power Communication Processor Arm Cortex-A53 Core 64-bit 1000 MHz CPU Speed Standard Temperature 211-Ball LGA Tray (Alt: LS1012ASN7KKB) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | LS1012A ST 1GHZ RV2 / ARM? Cortex?-A53 Microprocessor IC series 1 Core, 64-Bit 1.0GHz 211-FCLGA (9.6x9.6) | 5820 |
|
RFQ | |
DISTI #
LS1012ASN7KKB
|
EBV Elektronik | QorIQ Layerscape 1012A Low Power Communication Processor Arm Cortex-A53 Core 64-bit 1000 MHz CPU Speed Standard Temperature 211-Ball LGA Tray (Alt: LS1012ASN7KKB) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for LS1012ASN7KKB
LS1012ASN7KKB CAD Models
LS1012ASN7KKB Part Data Attributes:
|
LS1012ASN7KKB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LS1012ASN7KKB
NXP Semiconductors
RISC Microprocessor, 64-Bit, 1000MHz, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCLGA-211 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XBGA-N211 | |
Length | 9.6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 211 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.925 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9.6 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |