Part Details for LS1046AXN8MQA by NXP Semiconductors
Overview of LS1046AXN8MQA by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LS1046AXN8MQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC2715
|
Newark | Qoriq Layerscape 4Xa72 64Bit Arm-1.2G Ddr4-1.6G Pcie 1/10Gbe Sata Usb -40-105C 23X23Pkg 0.9V, Tray Multiple Dp Bakeable, Tray Rohs Compliant: Yes |Nxp LS1046AXN8MQA Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.8000 / $70.0200 | Buy Now |
DISTI #
LS1046AXN8MQA
|
Avnet Americas | System On Chip Processors, ARM Cortex-A72, 1.2 GHz FCPBGA 780 Pins - Trays (Alt: LS1046AXN8MQA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
LS1046AXN8MQA
|
Avnet Americas | System On Chip Processors, ARM Cortex-A72, 1.2 GHz FCPBGA 780 Pins - Trays (Alt: LS1046AXN8MQA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
LS1046AXN8MQA
|
Avnet Silica | System On Chip Processors, ARM Cortex-A72, 1.2 GHz FCPBGA 780 Pins (Alt: LS1046AXN8MQA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LS1046AXN8MQA
|
EBV Elektronik | System On Chip Processors, ARM Cortex-A72, 1.2 GHz FCPBGA 780 Pins (Alt: LS1046AXN8MQA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 92 |
|
RFQ |
Part Details for LS1046AXN8MQA
LS1046AXN8MQA CAD Models
LS1046AXN8MQA Part Data Attributes:
|
LS1046AXN8MQA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LS1046AXN8MQA
NXP Semiconductors
Multifunction Peripheral, CMOS, PBGA780
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 14 | |
Boundary Scan | YES | |
Bus Compatibility | I2C, PCI, SPI, UART, USB | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 76 | |
Number of Terminals | 780 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 2.61 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |