Part Details for LS1291D by Tabor Electronics Ltd
Overview of LS1291D by Tabor Electronics Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS1291D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7771
|
Newark | Rf Signal Generator, 1Ch, 12Ghz, Desktop, Signal Generator Type:Rf, Bandwidth:12Ghz, No. Of Channels:1 Channel, Product Range:Lucid Series, Signal Generator Modulation:Am, Fm, Pm, Sweep, Manufacturer Warranty:1 Year, Plug Type:- Rohs Compliant: Yes |Tabor LS1291D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10,450.0000 | Buy Now |
DISTI #
2606-LS1291DTB-ND
|
DigiKey | 12 GHz RF Analog Signal Generato Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$10,450.0000 | Buy Now |
DISTI #
59068.1
|
TestEquity LLC | Tabor LS1291D Signal Generator, Desktop Module, Single Channel, 12GHz , LUCID Series | 0 |
|
$10,450.0000 | Buy Now |