Part Details for LS1511-10-WH-BL-125 by Carling Technologies
Overview of LS1511-10-WH-BL-125 by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS1511-10-WH-BL-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LS1511-10-WH-BL-125-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7700 | Buy Now |
DISTI #
691-LS151110WHBL125
|
Mouser Electronics | Rocker Switches LS151110WHBL125 RoHS: Compliant | 0 |
|
$14.2300 / $18.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0100 / $14.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.0100 / $14.9900 | Buy Now |
Part Details for LS1511-10-WH-BL-125
LS1511-10-WH-BL-125 CAD Models
LS1511-10-WH-BL-125 Part Data Attributes
|
LS1511-10-WH-BL-125
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LS1511-10-WH-BL-125
Carling Technologies
Rocker Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 24.38 mm | |
Body Height | 27.53 mm | |
Body Length or Diameter | 43.18 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | RED LAMP | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | 18 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for LS1511-10-WH-BL-125
This table gives cross-reference parts and alternative options found for LS1511-10-WH-BL-125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS1511-10-WH-BL-125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS1511-20-WH-WH-006 | Rocker Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1511-10-WH-BL-125 vs LS1511-20-WH-WH-006 |
LS1511-10-BL-BL-012 | Rocker Switch, SPST, On-off, Latched, 15A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1511-10-WH-BL-125 vs LS1511-10-BL-BL-012 |
LS1514-40-BL-BL-018 | Rocker Switch, SPST, Latched, 15A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1511-10-WH-BL-125 vs LS1514-40-BL-BL-018 |
LS1514-40-BL-WH-024 | Rocker Switch, SPST, Latched, 15A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1511-10-WH-BL-125 vs LS1514-40-BL-WH-024 |
LS1515-30-WH-WH-024 | Rocker Switch, SPST, Latched, 15A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1511-10-WH-BL-125 vs LS1515-30-WH-WH-024 |
LS1514-50-WH-BL-012 | Rocker Switch, SPST, Latched, 15A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1511-10-WH-BL-125 vs LS1514-50-WH-BL-012 |
LS1515-50-BL-WH-006 | Rocker Switch, SPST, Latched, 15A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1511-10-WH-BL-125 vs LS1515-50-BL-WH-006 |
LS1511-30-WH-BL-024 | Rocker Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1511-10-WH-BL-125 vs LS1511-30-WH-BL-024 |
LS1515-30-BL-WH-006 | Rocker Switch, SPST, Latched, 15A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1511-10-WH-BL-125 vs LS1515-30-BL-WH-006 |
LS1515-50-WH-WH-018 | Rocker Switch, SPST, Latched, 15A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1511-10-WH-BL-125 vs LS1515-50-WH-WH-018 |