Part Details for LS1511-13-BL-BL-012 by Carling Technologies
Overview of LS1511-13-BL-BL-012 by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS1511-13-BL-BL-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B1639
|
Newark | Ls151113Blbl012 Rohs Compliant: Yes |Carling Technologies LS1511-13-BL-BL-012 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2200 / $23.0200 | Buy Now |
DISTI #
432-LS1511-13-BL-BL-012-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk RoHS: Compliant |
4 In Stock |
|
$5.2000 / $13.7500 | Buy Now |
|
Master Electronics | Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk RoHS: Compliant |
4 In Stock |
|
$5.2000 / $13.7500 | Buy Now |
Part Details for LS1511-13-BL-BL-012
LS1511-13-BL-BL-012 CAD Models
LS1511-13-BL-BL-012 Part Data Attributes
|
LS1511-13-BL-BL-012
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LS1511-13-BL-BL-012
Carling Technologies
Rocker Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Switch Type | ROCKER SWITCH |