Part Details for LS1514-15-WH-BL-024 by Carling Technologies
Overview of LS1514-15-WH-BL-024 by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS1514-15-WH-BL-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LS1514-15-WH-BL-024-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8500 / $15.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8500 / $15.4600 | Buy Now |
Part Details for LS1514-15-WH-BL-024
LS1514-15-WH-BL-024 CAD Models
LS1514-15-WH-BL-024 Part Data Attributes
|
LS1514-15-WH-BL-024
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LS1514-15-WH-BL-024
Carling Technologies
Rocker Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Switch Type | ROCKER SWITCH |