Part Details for LS1537 by Ninigi
Overview of LS1537 by Ninigi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS1537
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS1537
|
TME | Terminal: flat, 4.8mm, 0.8mm, male, THT, brass, tinned, Pitch: 5mm Min Qty: 10 | 13660 |
|
$0.0293 / $0.0839 | Buy Now |