Part Details for LS1561-12-WH-BL-125 by Carling Technologies
Overview of LS1561-12-WH-BL-125 by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS1561-12-WH-BL-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LS1561-12-WH-BL-125-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 125V Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk RoHS: Compliant |
6 In Stock |
|
$5.2000 / $13.7500 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk RoHS: Compliant |
6 In Stock |
|
$5.2000 / $13.7500 | Buy Now |
Part Details for LS1561-12-WH-BL-125
LS1561-12-WH-BL-125 CAD Models
LS1561-12-WH-BL-125 Part Data Attributes
|
LS1561-12-WH-BL-125
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LS1561-12-WH-BL-125
Carling Technologies
Rocker Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Switch Type | ROCKER SWITCH |