-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T5444
|
Newark | Socket, 2Mm, Right Angle, 20 Position, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Ls2 Series Rohs Compliant: Yes |Samtec LS2-110-01-F-D-RA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 103 |
|
$4.7400 / $8.5300 | Buy Now |
DISTI #
SAM12680-ND
|
DigiKey | CONN SELF-MATE 20POS R/A GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
76 In Stock |
|
$5.7375 / $7.3100 | Buy Now |
DISTI #
LS2-110-01-F-D-RA1
|
Avnet Americas | Conn Hermaphroditic Header/Receptacle 20 Position 2mm Solder Right Angle Through Hole - Rail/Tube (Alt: LS2-110-01-F-D-RA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 4942 Factory Stock |
|
$4.6400 / $7.3100 | Buy Now |
DISTI #
LS2-110-01-F-D-RA1
|
Avnet Americas | 2.00 mm Locking Hermaphroditic Terminal/Socke - Tape and Reel (Alt: LS2-110-01-F-D-RA1) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$1.9600 / $4.6400 | Buy Now |
DISTI #
LS2-110-01-F-D-RA1
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 20 POS 2mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: LS2-110-01-F-D-RA1) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$4.7200 / $7.4100 | Buy Now |
DISTI #
200-LS211001FDRA1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2.00 mm Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 85 |
|
$2.1200 / $7.3100 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$2.1200 / $7.3100 | Buy Now |
DISTI #
LS2-110-01-F-D-RA1
|
Avnet Americas | Conn Hermaphroditic Header/Receptacle 20 Position 2mm Solder Right Angle Through Hole - Rail/Tube (Alt: LS2-110-01-F-D-RA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 4942 Factory Stock |
|
$4.6400 / $7.3100 | Buy Now |
DISTI #
LS2-110-01-F-D-RA1
|
Avnet Americas | 2.00 mm Locking Hermaphroditic Terminal/Socke - Tape and Reel (Alt: LS2-110-01-F-D-RA1) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$1.9600 / $4.6400 | Buy Now |
DISTI #
LS2-110-01-F-D-RA1
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 20 POS 2mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: LS2-110-01-F-D-RA1) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$4.7200 / $7.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LS2-110-01-F-D-RA1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LS2-110-01-F-D-RA1
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Body Breadth | 0.208 inch | |
Body Depth | 0.409 inch | |
Body Length | 0.849 inch | |
Body/Shell Style | HERMAPHRODITIC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.11 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
Withdrawl Force-Min | 0.83 N |
This table gives cross-reference parts and alternative options found for LS2-110-01-F-D-RA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS2-110-01-F-D-RA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS2-110-01-SM-D-RA1 | Board Connector, 20 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, Solder Terminal, Socket, | Samtec Inc | LS2-110-01-F-D-RA1 vs LS2-110-01-SM-D-RA1 |
LS2-110-01-S-D-RA1 | Board Connector, 20 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | LS2-110-01-F-D-RA1 vs LS2-110-01-S-D-RA1 |
LS2-110-01-LM-D-RA1 | Board Connector, 20 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, Solder Terminal, Socket, | Samtec Inc | LS2-110-01-F-D-RA1 vs LS2-110-01-LM-D-RA1 |
LS2-110-01-G-D-RA1 | Board Connector, 20 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, Solder Terminal, Socket, | Samtec Inc | LS2-110-01-F-D-RA1 vs LS2-110-01-G-D-RA1 |