Part Details for LS2044AXE7TTB by NXP Semiconductors
Overview of LS2044AXE7TTB by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS2044AXE7TTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8122
|
Newark | Layerscape 64-Bit Arm Cortex-A72, Quad-Core, 1.8Ghz, -40 To 105C, Security Enabled/ Tray Rohs Compliant: Yes |Nxp LS2044AXE7TTB Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$286.7800 / $304.2900 | Buy Now |
DISTI #
LS2044AXE7TTB-ND
|
DigiKey | IC MPU QORIQ 1.8GHZ 1292FCPBGA Min Qty: 21 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$309.5429 | Buy Now |
DISTI #
LS2044AXE7TTB
|
Avnet Americas | Network Proc LS2044A Family 1800MHz RISC 1.05V 1292-Pin FCPBGA - Trays (Alt: LS2044AXE7TTB) Min Qty: 21 Package Multiple: 21 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$271.4521 / $313.0456 | Buy Now |
DISTI #
771-LS2044AXE7TTB
|
Mouser Electronics | Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, Quad-core, 1.8GHz, -40 to 105C, Security enabled RoHS: Compliant | 0 |
|
$299.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 21 Container: Tray | 0Tray |
|
$273.6500 | Buy Now |
DISTI #
LS2044AXE7TTB
|
Avnet Americas | Network Proc LS2044A Family 1800MHz RISC 1.05V 1292-Pin FCPBGA - Trays (Alt: LS2044AXE7TTB) Min Qty: 21 Package Multiple: 21 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$271.4521 / $313.0456 | Buy Now |