Part Details for LS240D12R by Crydom Inc
Overview of LS240D12R by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS240D12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M3338
|
Newark | Solid State Relay, 12A, 4V-10Vdc, Th, Contact Configuration:Spst-No, Load Current:12A, Operating Voltage Max:280Vac, Relay Mounting:Through Hole, Relay Terminals:Solder, Switching Mode:Random Turn On, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom LS240D12R Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$53.8600 | Buy Now |
DISTI #
CC1550-ND
|
DigiKey | SSR RELAY SPST-NO 12A 24-280V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
71 In Stock |
|
$32.2801 / $36.5800 | Buy Now |
DISTI #
70131313
|
RS | SPST Solid State Relay Through Hole PCBMount, Random SCR, 12 A, 10 V dc | Sensata - Crydom LS240D12R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 260 |
|
$38.4200 | Buy Now |
DISTI #
CRYLS240D12R
|
Heilind Electronics | SSR RELAY, PCB MOUNT SIP, 280V AC/12A, 4-10VDC, INSTANTANEOUS | Americas - 0 in Stock |
|
$31.9154 / $38.2985 | Buy Now |
|
Onlinecomponents.com | SIP Solid State Relay - Control Voltage 4-10 VDC - Operating Voltage 24-280 VAC - Load Current 12 A - PCB Mount RoHS: Compliant |
1768 In Stock |
|
$31.0100 / $38.3400 | Buy Now |
DISTI #
000000000001055646
|
Sager | Solid State Relays - PCB Mount 0.15-12A 4-10VDC Min Qty: 30 | 0 |
|
$31.1500 / $32.9300 | Buy Now |
|
Master Electronics | SIP Solid State Relay - Control Voltage 4-10 VDC - Operating Voltage 24-280 VAC - Load Current 12 A - PCB Mount RoHS: Compliant |
1768 In Stock |
|
$31.0100 / $38.3400 | Buy Now |
|
Neutron USA | SPST Solid State Relay Through Hole PCBMount, Random SCR, 12 A, 10 V dc | 50 |
|
$133.9100 | Buy Now |
Part Details for LS240D12R
LS240D12R CAD Models
LS240D12R Part Data Attributes
|
LS240D12R
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
LS240D12R
Crydom Inc
Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT | |
Configuration | SINGLE | |
Control Current | 0.015 A | |
Control Voltage | 24 V | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 12 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 31 mm | |
Overall Length | 35.5 mm |