Part Details for LS3250B-TO-71 by Linear Integrated Systems
Overview of LS3250B-TO-71 by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LS3250B-TO-71
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Higher Current, Monolithic Dual, NPN Transistor RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.7600 / $5.2700 | Buy Now |
Part Details for LS3250B-TO-71
LS3250B-TO-71 CAD Models
LS3250B-TO-71 Part Data Attributes
|
LS3250B-TO-71
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
LS3250B-TO-71
Linear Integrated Systems
RF Small Signal Bipolar Transistor, 0.05A I(C), 2-Element, Silicon, NPN, TO-71, METAL PACKAGE-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Part Package Code | TO-71 | |
Package Description | CYLINDRICAL, O-MBCY-W6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |