Part Details for LS410860 by Powerex Power Semiconductors
Overview of LS410860 by Powerex Power Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LS410860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C6403
|
Newark | Power Module, Single , 600A, Pow-R-Blok, Repetitive Peak Reverse Voltage:2.6Kv, Average Forward Current:600A, Forward Voltage Max:1.19V, Diode Module Configuration:-, Diode Case Style:Module, No. Of Pins:2Pins, Diode Mounting:Panel Rohs Compliant: Yes |Powerex LS410860 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.0900 / $149.7100 | Buy Now |
DISTI #
835-1145-ND
|
DigiKey | DIODE GP 800V 600A POW-R-BLOK Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
20 In Stock |
|
$144.6730 / $154.4600 | Buy Now |
DISTI #
LS410860
|
Richardson RFPD | DIODE MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LS410860
LS410860 CAD Models
LS410860 Part Data Attributes
|
LS410860
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LS410860
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 600A, 800V V(RRM), Silicon, POW-R-BLOK-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | POW-R-BLOK-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.24 V | |
JESD-30 Code | R-XUFM-X2 | |
Non-rep Pk Forward Current-Max | 31500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 600 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |