Part Details for LS4K1A-8C by Honeywell Sensing and Control
Overview of LS4K1A-8C by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS4K1A-8C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C0218
|
Newark | Limit Switch-Ot : Rohs Compliant: Yes |Honeywell LS4K1A-8C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$335.9100 / $409.0400 | Buy Now |
DISTI #
LS4K1A-8C-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 600V Min Qty: 10 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$323.1130 | Buy Now |
DISTI #
785-LS4K1A-8C
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71226954
|
RS | Industrial Limit Switches | Honeywell LS4K1A-8C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$431.0500 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Wobble Screw Mount 1.95N Rotary Conduit RoHS: Compliant | 0 |
|
$265.9300 / $495.1100 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Wobble Screw Mount 1.95N Rotary Conduit RoHS: Compliant | 0 |
|
$265.9300 / $495.1100 | Buy Now |
Part Details for LS4K1A-8C
LS4K1A-8C CAD Models
LS4K1A-8C Part Data Attributes:
|
LS4K1A-8C
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LS4K1A-8C
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 240VDC, Screw Terminal, Cat Whisker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | CAT WHISKER | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 93 °C | |
Operating Temperature-Min | -12 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |