-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 50W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N3007
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 50W, 10A, 5V, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:50W, Output Voltage - Output 1:5V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Height:35.56Mm Rohs Compliant: Yes |Tdk-Lambda LS50-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$20.2800 | Buy Now |
DISTI #
12P7543
|
Newark | Ac/Dc Enclosed Power Supply, Compact, Fixed, 88 V, 264 V, 50 W, 5 V, 10 A Rohs Compliant: Yes |Tdk-Lambda LS50-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5800 | Buy Now |
DISTI #
285-1824-ND
|
DigiKey | AC/DC CONVERTER 5V 50W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
842 In Stock |
|
$23.1100 / $24.3800 | Buy Now |
DISTI #
967-LS505
|
Mouser Electronics | Switching Power Supplies 50W 5V 10A AC-DC 115-230VAC RoHS: Compliant | 286 |
|
$22.7600 / $24.3800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 5V 10A 5-Pin RoHS: Compliant |
40 In Stock |
|
$21.8200 / $38.0300 | Buy Now |
DISTI #
LS50-5
|
TME | Power supply: switched-mode, for building in,modular, 50W, 5VDC Min Qty: 1 | 0 |
|
$26.8400 | RFQ |
|
Master Electronics | AC/DC Power Supply Single-OUT 5V 10A 5-Pin RoHS: Compliant |
40 In Stock |
|
$21.8200 / $38.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LS50-5
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
LS50-5
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 50W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Length | 99.06 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 10 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 50 W | |
Width | 96.52 mm |