Part Details for LS5911 SOIC 8L-A by Linear Integrated Systems
Overview of LS5911 SOIC 8L-A by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS5911 SOIC 8L-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4004-LS5911SOIC8L-ACT-ND
|
DigiKey | JFET 2N-CH 25V 8SOIC Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4797 In Stock |
|
$6.6359 / $11.8700 | Buy Now |
Part Details for LS5911 SOIC 8L-A
LS5911 SOIC 8L-A CAD Models
LS5911 SOIC 8L-A Part Data Attributes:
|
LS5911 SOIC 8L-A
Linear Integrated Systems
Buy Now
|
Compare Parts:
LS5911 SOIC 8L-A
Linear Integrated Systems
|
Samacsys Manufacturer | Linear Integrated Systems |