Part Details for LS5911 TO-78 6L ROHS by Linear Integrated Systems
Overview of LS5911 TO-78 6L ROHS by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS5911 TO-78 6L ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4004-LS5911TO-786LROHS-ND
|
DigiKey | JFET 2N-CH 25V TO78-6 Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
492 In Stock |
|
$8.1270 / $12.8300 | Buy Now |