Part Details for LS840-TO-71 by Linear Integrated Systems
Overview of LS840-TO-71 by Linear Integrated Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for LS840-TO-71
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 60 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-71 | 15 |
|
$6.7500 / $13.5000 | Buy Now |
|
NAC | JFET Amplifiers-Duals - Low Noise, Monolithic N-CH RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1140 |
|
$6.0500 / $6.6900 | Buy Now |
Part Details for LS840-TO-71
LS840-TO-71 CAD Models
LS840-TO-71 Part Data Attributes:
|
LS840-TO-71
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
LS840-TO-71
Linear Integrated Systems
Small Signal Field-Effect Transistor, 60V, 2-Element, N-Channel, Silicon, Junction FET, TO-71, ROHS COMPLIANT, METAL PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Part Package Code | TO-71 | |
Package Description | CYLINDRICAL, O-MBCY-W6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Configuration | SEPARATE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 60 V | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-71 | |
JESD-30 Code | O-MBCY-W6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |