-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Core-Core, SMD, 0504, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSCNB1210EKT1R0MBCT-ND
|
DigiKey | FIXED IND 1UH 1.1A 179 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1543 / $0.4100 | Buy Now |
DISTI #
LSCNB1210EKT1R0MB
|
Avnet Americas | Inductor Power Molded Multi-Layer 1uH 20% 1MHz Metal Composite 1.1A 0504 Emboss T/R - Tape and Reel (Alt: LSCNB1210EKT1R0MB) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2084 | Buy Now |
DISTI #
963-LSCNB1210EKT1R0M
|
Mouser Electronics | Power Inductors - SMD 1uH 1210 20% HI CURR RoHS: Compliant | 0 |
|
$0.1540 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1532 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1714 / $0.2498 | Buy Now |
DISTI #
LSCNB1210EKT1R0MB
|
Avnet Americas | Inductor Power Molded Multi-Layer 1uH 20% 1MHz Metal Composite 1.1A 0504 Emboss T/R - Tape and Reel (Alt: LSCNB1210EKT1R0MB) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSCNB1210EKT1R0MB
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSCNB1210EKT1R0MB
TAIYO YUDEN
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Core-Core, SMD, 0504, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0504 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.179 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1.25 mm | |
Package Style | SMT | |
Package Width | 1.05 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 1.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for LSCNB1210EKT1R0MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSCNB1210EKT1R0MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLCNB1210EKT1R0MB | General Purpose Inductor, 1uH, 20%, 1 Element, Metal Core-Core, SMD, 0504, CHIP | TAIYO YUDEN | LSCNB1210EKT1R0MB vs LLCNB1210EKT1R0MB |