Part Details for LSD42012D by Nidec Motor Corporation
Overview of LSD42012D by Nidec Motor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSD42012D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70030185
|
RS | Motor, Stepping, 42mm Direct Drive, 12VDC, 300 RPM, 5.8W, 3.6 Torque (oz-in) | Hurst (Nidec Motors) LSD42012D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$23.1700 / $28.9600 | Buy Now |