-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Metal Core-Core, SMD, 0808, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSDND2020KKT150MMTR-ND
|
DigiKey | FIXED IND 15UH 480MA 1.18OHM SMD Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1532 | Buy Now |
DISTI #
LSDND2020KKT150MM
|
Avnet Americas | Inductor Power Shielded Wirewound 15uH 20% 1MHz Metal Composite 480mA 0808 Emboss T/R - Tape and Reel (Alt: LSDND2020KKT150MM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1719 | Buy Now |
DISTI #
963-LSDND2020KKT150M
|
Mouser Electronics | Power Inductors - SMD 15uH 2020 20% HI CURR RoHS: Compliant | 0 |
|
$0.1420 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1264 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1369 / $0.2112 | Buy Now |
DISTI #
LSDND2020KKT150MM
|
Avnet Americas | Inductor Power Shielded Wirewound 15uH 20% 1MHz Metal Composite 480mA 0808 Emboss T/R - Tape and Reel (Alt: LSDND2020KKT150MM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1719 | Buy Now |
DISTI #
LSDND2020KKT150MM
|
Avnet Americas | Inductor Power Shielded Wirewound 15uH 20% 1MHz Metal Composite 480mA 0808 Emboss T/R - Tape and Reel (Alt: LSDND2020KKT150MM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1719 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSDND2020KKT150MM
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSDND2020KKT150MM
TAIYO YUDEN
General Purpose Inductor, 15uH, 20%, 1 Element, Metal Core-Core, SMD, 0808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0808 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 1.18 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.48 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for LSDND2020KKT150MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSDND2020KKT150MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLDND2020KKT150MM | General Purpose Inductor, 15uH, 20%, 1 Element, Metal Core-Core, SMD, 0808, CHIP | TAIYO YUDEN | LSDND2020KKT150MM vs LLDND2020KKT150MM |