-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual bidirectional multi-voltage level translator 8-X2SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40399-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8X2SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
128547 In Stock |
|
$0.1973 / $0.6000 | Buy Now |
DISTI #
595-LSF0102DQER
|
Mouser Electronics | Translation - Voltage Levels Dual Bidirect Multi VTG Level Translator RoHS: Compliant | 91591 |
|
$0.1940 / $0.6000 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 2487 |
|
$0.1470 / $0.5250 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, PDSO8 | 19 |
|
$0.3563 / $0.4275 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, PDSO8 | 1989 |
|
$0.1820 / $0.7000 | Buy Now |
|
Ameya Holding Limited | IC TRNSLTR BIDIRECTIONAL 8X2SON | 1 |
|
RFQ | |
|
LCSC | 1.8V5.5V 1 2 950mV4.5V X2-SON-8(1x1.4) Translators / Level Shifters ROHS | 1 |
|
$0.3074 / $0.5266 | Buy Now |
|
Sense Electronic Company Limited | SON8 | 50000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSF0102DQER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LSF0102DQER
Texas Instruments
Dual bidirectional multi-voltage level translator 8-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2SON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Latch or Register | LATCH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.04,14 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max | 0.0125 mA | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.8 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for LSF0102DQER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSF0102DQER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSF0102DCUR | Dual bidirectional multi-voltage level translator 8-VSSOP -40 to 125 | Texas Instruments | LSF0102DQER vs LSF0102DCUR |
LSF0102YZTR | Dual bidirectional multi-voltage level translator 8-DSBGA -40 to 125 | Texas Instruments | LSF0102DQER vs LSF0102YZTR |
MAX14595ETA+T | High-Speed, Open-Drain Capable Logic-Level Translator, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | LSF0102DQER vs MAX14595ETA+T |
NVT2002DP | SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8 | NXP Semiconductors | LSF0102DQER vs NVT2002DP |
NVT2002DP,118 | NVT2001; NVT2002 - Bidirectional voltage level translator for open-drain and push-pull applications TSSOP 8-Pin | NXP Semiconductors | LSF0102DQER vs NVT2002DP,118 |
MAX14591EWA+ | Interface Circuit, BICMOS, PBGA8, 1.60 X 0.80 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLP-8 | Maxim Integrated Products | LSF0102DQER vs MAX14591EWA+ |
MAX14591ETA+ | High-Speed, Open-Drain Capable Logic-Level Translator, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | LSF0102DQER vs MAX14591ETA+ |
GTL2002DP,118 | GTL2002 - 2-bit bidirectional low voltage translator TSSOP 8-Pin | NXP Semiconductors | LSF0102DQER vs GTL2002DP,118 |
NVT2002GD | SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, SON-8 | NXP Semiconductors | LSF0102DQER vs NVT2002GD |
GTL2002GM,125 | GTL2002 - 2-bit bidirectional low voltage translator QFN 8-Pin | NXP Semiconductors | LSF0102DQER vs GTL2002GM,125 |