Part Details for LSFB54-190-004M0 by KYOCERA Corporation
Overview of LSFB54-190-004M0 by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for LSFB54-190-004M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ |
Part Details for LSFB54-190-004M0
LSFB54-190-004M0 CAD Models
LSFB54-190-004M0 Part Data Attributes
|
LSFB54-190-004M0
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
LSFB54-190-004M0
KYOCERA Corporation
SAW Filter, 1 Function(s), 190MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Attenuation Frequency (+/- delta f)-Max | 10000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 5000 kHz | |
Attenuation@Freq-Max | 40 dB | |
Center or Cutoff Frequency (fo/fc) | 190 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Insertion Loss-Max | 7 dB | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Width | 3.2 mm |