Datasheets
LSGT676-P7Q7-1-0+N7P7-24-0 by:

Dual Color LED, Super Red/green, Colorless Clear, 2.4mm, LCC-4

Part Details for LSGT676-P7Q7-1-0+N7P7-24-0 by ams OSRAM Group

Overview of LSGT676-P7Q7-1-0+N7P7-24-0 by ams OSRAM Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LSGT676-P7Q7-1-0+N7P7-24-0

LSGT676-P7Q7-1-0+N7P7-24-0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LSGT676-P7Q7-1-0+N7P7-24-0 Part Data Attributes

LSGT676-P7Q7-1-0+N7P7-24-0 ams OSRAM Group
Buy Now Datasheet
Compare Parts:
LSGT676-P7Q7-1-0+N7P7-24-0 ams OSRAM Group Dual Color LED, Super Red/green, Colorless Clear, 2.4mm, LCC-4
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMS-OSRAM AG
Package Description LCC-4
Reach Compliance Code compliant
Additional Feature AEC-Q101, TR, 7 INCH: 2000
Color SUPER RED/GREEN
Configuration SEPARATE, 2 ELEMENTS
Forward Current-Max 0.03 A
Forward Voltage-Max 2.3 V
JESD-609 Code e3
Lens Type COLORLESS CLEAR
Luminous Intensity-Nom 98.0/63.0 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 4
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type DUAL COLOR LED
Overall Height 1.8 mm
Packing Method TR, 13 INCH
Peak Wavelength 645/572 nm
Reverse Voltage-Max 12 V
Shape ROUND
Size 2.4 mm
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 3 mm
Viewing Angle 120 deg

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LSGT676-P7Q7-1-0+N7P7-24-0 by ams OSRAM Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LSGT676-P7Q7-1-0+N7P7-24-... by ams OSRAM Group

  • Please alert me when LSGT676-P7Q7-1-0+N7P7-24-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LSGT676-P7Q7-1-0+N7P7-24-... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LSGT676-P7Q7-1-0+N7P7-24-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LSGT676-P7Q7-1-0+N7P7-24-... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LSGT676-P7Q7-1-0+N7P7-24-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LSGT676-P7Q7-1-0+N7P7-24-0 by ams OSRAM Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: