-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 100 Contact(s), 2 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-LSHM-150-02.5-F-DV-A-N-TRCT-ND
|
DigiKey | CONN SELF-MATE 100POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
556 In Stock |
|
$4.5000 / $7.7000 | Buy Now |
DISTI #
LSHM-150-02.5-F-DV
|
Avnet Americas | Conn Socket and Terminal Strip HDR/SKT 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: LSHM-150-02.5-F-DV) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Container: Reel | 0 |
|
$5.8000 / $7.7000 | Buy Now |
DISTI #
200-LSHM15025FDVANTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding RoHS: Compliant | 0 |
|
$4.4900 / $5.0700 | Order Now |
|
Onlinecomponents.com | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$3.9300 / $7.7000 | Buy Now |
DISTI #
LSHM-150-02.5-F-DV
|
Avnet Americas | Conn Socket and Terminal Strip HDR/SKT 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: LSHM-150-02.5-F-DV) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Container: Reel | 0 |
|
$5.8000 / $7.7000 | Buy Now |
DISTI #
LSHM-150-02.5-F-DV
|
Avnet Americas | Conn Socket and Terminal Strip HDR/SKT 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: LSHM-150-02.5-F-DV) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Container: Reel | 0 |
|
$5.8000 / $7.7000 | Buy Now |
DISTI #
000000000003518440
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$5.8300 / $9.1700 | Buy Now |
DISTI #
LSHM-150-02.5-F-DV-A-N-TR
|
Avnet Abacus | Conn Socket and Terminal Strip HDR/SKT 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: LSHM-150-02.5-F-DV-A-N-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$3.9300 / $7.7000 | Buy Now |
DISTI #
5cd8fe27cd7c1c4c3851f609
|
Samtec | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$3.9300 / $7.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSHM-150-02.5-F-DV-A-N-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSHM-150-02.5-F-DV-A-N-TR
Samtec Inc
Board Stacking Connector, 100 Contact(s), 2 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.196 inch | |
Body Depth | 0.156 inch | |
Body Length | 1.169 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 470VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.7084 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
This table gives cross-reference parts and alternative options found for LSHM-150-02.5-F-DV-A-N-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSHM-150-02.5-F-DV-A-N-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR51N0-26S5-180 | Board Connector, 51 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | Molex | LSHM-150-02.5-F-DV-A-N-TR vs SR51N0-26S5-180 |
SR51N0-26G2-180 | Board Connector, 51 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | Molex | LSHM-150-02.5-F-DV-A-N-TR vs SR51N0-26G2-180 |
SR51N0-26F4-180 | Board Connector, 51 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | Molex | LSHM-150-02.5-F-DV-A-N-TR vs SR51N0-26F4-180 |
SR51N0-26E1-180 | Board Connector, 51 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | Molex | LSHM-150-02.5-F-DV-A-N-TR vs SR51N0-26E1-180 |
SR51N0-26F3-180 | Board Connector, 51 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | Molex | LSHM-150-02.5-F-DV-A-N-TR vs SR51N0-26F3-180 |
SR51N0-26G3-180 | Board Connector, 51 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | Molex | LSHM-150-02.5-F-DV-A-N-TR vs SR51N0-26G3-180 |
SR51N0-26J1-180 | Board Connector, 51 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | Molex | LSHM-150-02.5-F-DV-A-N-TR vs SR51N0-26J1-180 |
SR51N0-26M5-180 | Board Connector, 51 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | Molex | LSHM-150-02.5-F-DV-A-N-TR vs SR51N0-26M5-180 |
SR51N0-26E2-180 | Board Connector, 51 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | Molex | LSHM-150-02.5-F-DV-A-N-TR vs SR51N0-26E2-180 |
SR51N0-26K2-180 | Board Connector, 51 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | Molex | LSHM-150-02.5-F-DV-A-N-TR vs SR51N0-26K2-180 |